
SNOMAKRR10 | |
|---|---|
DigiKey Part Number | 2003-1002-ND |
Manufacturer | |
Manufacturer Product Number | SNOMAKRR10 |
Description | SNOMAKR BREAKOUT BOARD FOR SNO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sno GPIO Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function GPIO |
Manufacturer Alorium Technology, LLC | Utilized IC / Part Sno |
Packaging Bag | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Type Interface | Interconnect System Arduino R3 Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,63000 Kč | 669,63 Kč |
| Unit Price without VAT: | 669,63000 Kč |
|---|---|
| Unit Price with VAT: | 810,25230 Kč |



