18066
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17180

DigiKey Part Number
2285-17180-ND
Manufacturer
Manufacturer Product Number
17180
Description
CAMERA 1800 U-510M MONO BAREBOAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 2464 x 2064 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
2464 x 2064
Frames per Second
79.0
Shutter
Global
Lens Mount
C, CS, S
Sensor
IMX548
Type
CMOS
Interface
USB 3.0
Pixel Size
2.74µm x 2.74µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.035" L x 1.035" W (26.30mm x 26.30mm)
Height (Max)
0.889" (22.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 997,11000 Kč12 997,11 Kč
512 283,09600 Kč61 415,48 Kč
1012 016,62400 Kč120 166,24 Kč
Manufacturers Standard Package
Unit Price without VAT:12 997,11000 Kč
Unit Price with VAT:15 726,50310 Kč