
15580 | |
---|---|
DigiKey Part Number | 2285-15580-ND |
Manufacturer | |
Manufacturer Product Number | 15580 |
Description | CAMERA 1800 U-1620C COLOR BAREBO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 5328 x 3040 Global CMOS USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 5328 x 3040 | |
Frames per Second | 22.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX542 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.035" L x 1.035" W (26.30mm x 26.30mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36 244,20000 Kč | 36 244,20 Kč |
Unit Price without VAT: | 36 244,20000 Kč |
---|---|
Unit Price with VAT: | 43 855,48200 Kč |