



14870 | |
|---|---|
DigiKey Part Number | 2285-14870-ND |
Manufacturer | |
Manufacturer Product Number | 14870 |
Description | CAMERA MONO BAREBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 5496 x 3672 Global, Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Frames per Second 17.0 |
Manufacturer Allied Vision, Inc. | Shutter Global, Rolling |
Series | Sensor IMX183 |
Packaging Box | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color Monochrome | Pixel Size 2.4µm x 2.4µm |
Resolution 5496 x 3672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 520,83000 Kč | 13 520,83 Kč |
| 5 | 12 777,99800 Kč | 63 889,99 Kč |
| 10 | 12 500,87000 Kč | 125 008,70 Kč |
| Unit Price without VAT: | 13 520,83000 Kč |
|---|---|
| Unit Price with VAT: | 16 360,20430 Kč |






