
14860 | |
|---|---|
DigiKey Part Number | 2285-14860-ND |
Manufacturer | |
Manufacturer Product Number | 14860 |
Description | CAMERA 1800 C-1240M MONO S-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 4024 x 3036 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 4024 x 3036 | |
Frames per Second | 41.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | IMX226 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 1.85µm x 1.85µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 977,62000 Kč | 9 977,62 Kč |
| 5 | 9 403,66000 Kč | 47 018,30 Kč |
| 10 | 9 189,48100 Kč | 91 894,81 Kč |
| Unit Price without VAT: | 9 977,62000 Kč |
|---|---|
| Unit Price with VAT: | 12 072,92020 Kč |

