
14850 | |
|---|---|
DigiKey Part Number | 2285-14850-ND |
Manufacturer | |
Manufacturer Product Number | 14850 |
Description | CAMERA 1800 C-240M MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1936 x 1216 Global CMOS CSI-2 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount C |
Series | Sensor IMX392 |
Packaging Box | Type CMOS |
Part Status Active | Interface CSI-2 |
Color Monochrome | Pixel Size 3.45µm x 3.45µm |
Resolution 1936 x 1216 | Package / Case Module |
Frames per Second 126.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 438,68000 Kč | 8 438,68 Kč |
| 5 | 7 941,10800 Kč | 39 705,54 Kč |
| 10 | 7 755,48500 Kč | 77 554,85 Kč |
| 25 | 7 533,24240 Kč | 188 331,06 Kč |
| Unit Price without VAT: | 8 438,68000 Kč |
|---|---|
| Unit Price with VAT: | 10 210,80280 Kč |


