RGB 2464 x 2056 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGB 2464 x 2056 Global CMOS USB 3.0
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

14633

DigiKey Part Number
2285-14633-ND
Manufacturer
Manufacturer Product Number
14633
Description
CAMERA COLOR BAREBOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 2464 x 2056 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
2464 x 2056
Frames per Second
34.0
Shutter
Global
Lens Mount
-
Sensor
IMX264
Type
CMOS
Interface
USB 3.0
Pixel Size
3.45µm x 3.45µm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 040,01000 Kč18 040,01 Kč
Manufacturers Standard Package
Unit Price without VAT:18 040,01000 Kč
Unit Price with VAT:21 828,41210 Kč