Monochrome 2464 x 2056 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 2464 x 2056 Global CMOS USB 3.0
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

14632

DigiKey Part Number
2285-14632-ND
Manufacturer
Manufacturer Product Number
14632
Description
CAMERA MONO BAREBOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 2464 x 2056 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
34.0
Manufacturer
Allied Vision, Inc.
Shutter
Global
Series
Sensor
IMX264
Packaging
Box
Type
CMOS
Part Status
Active
Interface
USB 3.0
Color
Monochrome
Pixel Size
3.45µm x 3.45µm
Resolution
2464 x 2056
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 463,98000 Kč17 463,98 Kč
Manufacturers Standard Package
Unit Price without VAT:17 463,98000 Kč
Unit Price with VAT:21 131,41580 Kč