Monochrome 1928 x 1088 Rolling CMOS CSI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 1928 x 1088 Rolling CMOS CSI-2
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

14630

DigiKey Part Number
2285-14630-ND
Manufacturer
Manufacturer Product Number
14630
Description
CAMERA MONO C-MOUNT OPEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 1928 x 1088 Rolling CMOS CSI-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shutter
Rolling
Manufacturer
Allied Vision, Inc.
Lens Mount
C
Series
Sensor
AR0521HD
Packaging
Bulk
Type
CMOS
Part Status
Active
Interface
CSI-2
Color
Monochrome
Pixel Size
2.2µm x 2.2µm
Resolution
1928 x 1088
Package / Case
Module
Frames per Second
118.0
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 638,05000 Kč4 638,05 Kč
54 340,40400 Kč21 702,02 Kč
104 229,39100 Kč42 293,91 Kč
254 096,47920 Kč102 411,98 Kč
504 005,48640 Kč200 274,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4 638,05000 Kč
Unit Price with VAT:5 612,04050 Kč