



14627 | |
|---|---|
DigiKey Part Number | 2285-14627-ND |
Manufacturer | |
Manufacturer Product Number | 14627 |
Description | CAMERA MONO BAREBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1928 x 1088 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Category | Shutter Rolling |
Manufacturer Allied Vision, Inc. | Sensor AR0521HD |
Series | Type CMOS |
Packaging Bulk | Interface CSI-2 |
Part Status Active | Pixel Size 2.2µm x 2.2µm |
Color Monochrome | Package / Case Module |
Resolution 1928 x 1088 | Supplier Device Package Module |
Frames per Second 118.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 942,11000 Kč | 3 942,11 Kč |
| 5 | 3 683,24800 Kč | 18 416,24 Kč |
| 10 | 3 586,72900 Kč | 35 867,29 Kč |
| 25 | 3 471,18960 Kč | 86 779,74 Kč |
| 50 | 3 392,05540 Kč | 169 602,77 Kč |
| Unit Price without VAT: | 3 942,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 769,95310 Kč |








