CSI2_SMount-Open__perspective_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14231

DigiKey Part Number
2285-14231-ND
Manufacturer
Manufacturer Product Number
14231
Description
CAMERA 1800 C-500C COLOR S-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 2592 x 1944 Rolling CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
2592 x 1944
Frames per Second
68.0
Shutter
Rolling
Lens Mount
S
Sensor
AR0521
Type
CMOS
Interface
CSI-2, MIPI
Pixel Size
2.2µm x 2.2µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.157" L x 1.157" W (29.40mm x 29.40mm)
Height (Max)
0.756" (19.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 725,38000 Kč6 725,38 Kč
56 318,90600 Kč31 594,53 Kč
106 167,30500 Kč61 673,05 Kč
255 985,77560 Kč149 644,39 Kč
Manufacturers Standard Package
Unit Price without VAT:6 725,38000 Kč
Unit Price with VAT:8 137,70980 Kč