RGB 1456 x 1088 Global CMOS CSI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGB 1456 x 1088 Global CMOS CSI-2
Alvium 1800 MIPI CSI-2 cameras for embedded vision

14224

DigiKey Part Number
2285-14224-ND
Manufacturer
Manufacturer Product Number
14224
Description
CAMERA COLOR S-MOUNT OPEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 1456 x 1088 Global CMOS CSI-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shutter
Global
Manufacturer
Allied Vision, Inc.
Lens Mount
S
Series
Sensor
IMX273
Packaging
Box
Type
CMOS
Part Status
Active
Interface
CSI-2
Color
RGB
Pixel Size
3.45µm x 3.45µm
Resolution
1456 x 1088
Package / Case
Module
Frames per Second
149.0
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 381,41000 Kč8 381,41 Kč
57 887,21600 Kč39 436,08 Kč
107 702,85400 Kč77 028,54 Kč
257 482,11920 Kč187 052,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8 381,41000 Kč
Unit Price with VAT:10 141,50610 Kč