


14220 | |
|---|---|
DigiKey Part Number | 2285-14220-ND |
Manufacturer | |
Manufacturer Product Number | 14220 |
Description | CAMERA MONO S-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1456 x 1088 Global CMOS CSI-2 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount S |
Series | Sensor IMX273 |
Packaging Box | Type CMOS |
Part Status Active | Interface CSI-2 |
Color Monochrome | Pixel Size 3.45µm x 3.45µm |
Resolution 1456 x 1088 | Package / Case Module |
Frames per Second 149.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 178,28000 Kč | 8 178,28 Kč |
| 5 | 7 694,42800 Kč | 38 472,14 Kč |
| 10 | 7 513,84000 Kč | 75 138,40 Kč |
| 25 | 7 297,73160 Kč | 182 443,29 Kč |
| Unit Price without VAT: | 8 178,28000 Kč |
|---|---|
| Unit Price with VAT: | 9 895,71880 Kč |







