


14219 | |
|---|---|
DigiKey Part Number | 2285-14219-ND |
Manufacturer | |
Manufacturer Product Number | 14219 |
Description | CAMERA MONO CS-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1456 x 1088 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1456 x 1088 | |
Frames per Second | 149.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 828,05000 Kč | 7 828,05 Kč |
| Unit Price without VAT: | 7 828,05000 Kč |
|---|---|
| Unit Price with VAT: | 9 471,94050 Kč |







