


14218 | |
|---|---|
DigiKey Part Number | 2285-14218-ND |
Manufacturer | |
Manufacturer Product Number | 14218 |
Description | CAMERA MONO C-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1456 x 1088 Global CMOS CSI-2 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount C |
Series | Sensor IMX273 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface CSI-2 |
Color Monochrome | Pixel Size 3.45µm x 3.45µm |
Resolution 1456 x 1088 | Package / Case Module |
Frames per Second 149.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 254,36000 Kč | 6 254,36 Kč |
| 5 | 5 869,57200 Kč | 29 347,86 Kč |
| 10 | 5 726,08600 Kč | 57 260,86 Kč |
| 25 | 5 554,30360 Kč | 138 857,59 Kč |
| Unit Price without VAT: | 6 254,36000 Kč |
|---|---|
| Unit Price with VAT: | 7 567,77560 Kč |







