



14186 | |
|---|---|
DigiKey Part Number | 2285-14186-ND |
Manufacturer | |
Manufacturer Product Number | 14186 |
Description | CAMERA MONO S-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1456 x 1088 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount S |
Series | Sensor IMX273 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color Monochrome | Pixel Size 3.45µm x 3.45µm |
Resolution 1456 x 1088 | Package / Case Module |
Frames per Second 149.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 381,41000 Kč | 8 381,41 Kč |
| 5 | 7 887,21600 Kč | 39 436,08 Kč |
| 10 | 7 702,85400 Kč | 77 028,54 Kč |
| 25 | 7 482,11920 Kč | 187 052,98 Kč |
| Unit Price without VAT: | 8 381,41000 Kč |
|---|---|
| Unit Price with VAT: | 10 141,50610 Kč |






