

14185 | |
---|---|
DigiKey Part Number | 2285-14185-ND |
Manufacturer | |
Manufacturer Product Number | 14185 |
Description | CAMERA MONO CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1456 x 1088 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1456 x 1088 | |
Frames per Second | 149.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 972,47000 Kč | 7 972,47 Kč |
5 | 7 502,42400 Kč | 37 512,12 Kč |
10 | 7 327,07700 Kč | 73 270,77 Kč |
25 | 7 117,12760 Kč | 177 928,19 Kč |
Unit Price without VAT: | 7 972,47000 Kč |
---|---|
Unit Price with VAT: | 9 646,68870 Kč |