14145
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14145
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

14145

DigiKey Part Number
2285-14145-ND
Manufacturer
Manufacturer Product Number
14145
Description
CAMERA COLOR C-MOUNT AR0135CS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 1280 x 960 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
1280 x 960
Frames per Second
50.0
Shutter
Global
Lens Mount
C
Sensor
AR0135CS
Type
CMOS
Interface
USB 3.0
Pixel Size
3.75µm x 3.75µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 279,39000 Kč8 279,39 Kč
57 793,25800 Kč38 966,29 Kč
107 611,84800 Kč76 118,48 Kč
257 394,69680 Kč184 867,42 Kč
Manufacturers Standard Package
Unit Price without VAT:8 279,39000 Kč
Unit Price with VAT:10 018,06190 Kč