



13621 | |
|---|---|
DigiKey Part Number | 2285-13621-ND |
Manufacturer | |
Manufacturer Product Number | 13621 |
Description | CAMERA COLOR S-MOUNT AR0521 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 67.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0521SR | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 021,44000 Kč | 7 021,44 Kč |
| 5 | 6 599,04800 Kč | 32 995,24 Kč |
| 10 | 6 441,53200 Kč | 64 415,32 Kč |
| 25 | 6 252,88560 Kč | 156 322,14 Kč |
| Unit Price without VAT: | 7 021,44000 Kč |
|---|---|
| Unit Price with VAT: | 8 495,94240 Kč |






