Monochrome 2592 x 1944 Rolling CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 2592 x 1944 Rolling CMOS USB 3.0
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

13618

DigiKey Part Number
2285-13618-ND
Manufacturer
Manufacturer Product Number
13618
Description
CAMERA MONO S-MOUNT AR0521
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 2592 x 1944 Rolling CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shutter
Rolling
Manufacturer
Allied Vision, Inc.
Lens Mount
S
Series
Sensor
AR0521SR
Packaging
Box
Type
CMOS
Part Status
Active
Interface
USB 3.0
Color
Monochrome
Pixel Size
2.2µm x 2.2µm
Resolution
2592 x 1944
Package / Case
Module
Frames per Second
67.0
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 070,22000 Kč7 070,22 Kč
56 642,97800 Kč33 214,89 Kč
106 483,55800 Kč64 835,58 Kč
256 292,72160 Kč157 318,04 Kč
Manufacturers Standard Package
Unit Price without VAT:7 070,22000 Kč
Unit Price with VAT:8 554,96620 Kč