



13617 | |
|---|---|
DigiKey Part Number | 2285-13617-ND |
Manufacturer | |
Manufacturer Product Number | 13617 |
Description | CAMERA COLOR C-MOUNT PYTHON480 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 808 x 608 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 808 x 608 | |
Frames per Second | 115.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | PYTHON 480 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 4.8µm x 4.8µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 675,26000 Kč | 6 675,26 Kč |
| 5 | 6 268,07000 Kč | 31 340,35 Kč |
| 10 | 6 116,21300 Kč | 61 162,13 Kč |
| 25 | 5 934,37080 Kč | 148 359,27 Kč |
| Unit Price without VAT: | 6 675,26000 Kč |
|---|---|
| Unit Price with VAT: | 8 077,06460 Kč |






