



12893 | |
|---|---|
DigiKey Part Number | 2285-12893-ND |
Manufacturer | |
Manufacturer Product Number | 12893 |
Description | CAMERA COLOR S-MOUNT OPEN AR0521 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Category | Shutter Rolling |
Manufacturer Allied Vision, Inc. | Lens Mount S |
Series | Sensor AR0521SR |
Packaging Box | Type CMOS |
Part Status Active | Interface CSI-2 |
Color RGB | Pixel Size 2.2µm x 2.2µm |
Resolution 2592 x 1944 | Package / Case Module |
Frames per Second 67.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 187,83000 Kč | 6 187,83 Kč |
| 5 | 5 806,63000 Kč | 29 033,15 Kč |
| 10 | 5 664,43700 Kč | 56 644,37 Kč |
| 25 | 5 494,23960 Kč | 137 355,99 Kč |
| Unit Price without VAT: | 6 187,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 487,27430 Kč |







