
12347 | |
|---|---|
DigiKey Part Number | 2285-12347-ND |
Manufacturer | |
Manufacturer Product Number | 12347 |
Description | LENS S-12-F2.8-5MP-T1-2.5-IRC SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lens For CSI-2 and USB3 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | CSI-2 and USB3 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 392,59000 Kč | 1 392,59 Kč |
| 5 | 1 329,38400 Kč | 6 646,92 Kč |
| 10 | 1 303,07300 Kč | 13 030,73 Kč |
| 25 | 1 269,04360 Kč | 31 726,09 Kč |
| 50 | 1 243,90060 Kč | 62 195,03 Kč |
| 100 | 1 219,24050 Kč | 121 924,05 Kč |
| Unit Price without VAT: | 1 392,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,03390 Kč |

