
12328 | |
|---|---|
DigiKey Part Number | 2285-12328-ND |
Manufacturer | |
Manufacturer Product Number | 12328 |
Description | CABLE USB 3.0 5M INDUSTRIAL SUIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interface Cable For CSI-2 and USB3 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Interface Cable | |
For Use With/Related Products | CSI-2 and USB3 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 503,39000 Kč | 1 503,39 Kč |
| 5 | 1 391,49000 Kč | 6 957,45 Kč |
| 10 | 1 349,78900 Kč | 13 497,89 Kč |
| 25 | 1 299,87960 Kč | 32 496,99 Kč |
| 50 | 1 265,71540 Kč | 63 285,77 Kč |
| 100 | 1 234,36570 Kč | 123 436,57 Kč |
| Unit Price without VAT: | 1 503,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 819,10190 Kč |


