



11910 | |
|---|---|
DigiKey Part Number | 2285-11910-ND |
Manufacturer | |
Manufacturer Product Number | 11910 |
Description | CAMERA MONO BAREBOARD AR0135CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1280 x 960 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Sensor AR0135CS |
Series | Type CMOS |
Packaging Box | Interface USB 3.0 |
Part Status Active | Pixel Size 3.75µm x 3.75µm |
Color Monochrome | Package / Case Module |
Resolution 1280 x 960 | Supplier Device Package Module |
Frames per Second 50.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 508,81000 Kč | 7 508,81 Kč |
| 5 | 7 058,96200 Kč | 35 294,81 Kč |
| 10 | 6 891,17900 Kč | 68 911,79 Kč |
| 25 | 6 690,26080 Kč | 167 256,52 Kč |
| Unit Price without VAT: | 7 508,81000 Kč |
|---|---|
| Unit Price with VAT: | 9 085,66010 Kč |






