Monochrome 808 x 608 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 808 x 608 Global CMOS USB 3.0
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

11902

DigiKey Part Number
2285-11902-ND
Manufacturer
Manufacturer Product Number
11902
Description
CAMERA MONO BAREBOARD PYTHON480
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 808 x 608 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
808 x 608
Frames per Second
115.0
Shutter
Global
Lens Mount
-
Sensor
PYTHON 480
Type
CMOS
Interface
USB 3.0
Pixel Size
4.8µm x 4.8µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 573,50000 Kč5 573,50 Kč
55 224,63800 Kč26 123,19 Kč
105 094,51400 Kč50 945,14 Kč
254 938,73800 Kč123 468,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 573,50000 Kč
Unit Price with VAT:6 743,93500 Kč