



11888 | |
|---|---|
DigiKey Part Number | 2285-11888-ND |
Manufacturer | |
Manufacturer Product Number | 11888 |
Description | CAMERA COLOR CSMNT OPEN AR0135CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1280 x 960 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount CS |
Series | Sensor AR0135CS |
Packaging Box | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color RGB | Pixel Size 3.75µm x 3.75µm |
Resolution 1280 x 960 | Package / Case Module |
Frames per Second 50.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 163,68000 Kč | 8 163,68 Kč |
| 5 | 7 680,58000 Kč | 38 402,90 Kč |
| 10 | 7 500,38900 Kč | 75 003,89 Kč |
| 25 | 7 284,51760 Kč | 182 112,94 Kč |
| Unit Price without VAT: | 8 163,68000 Kč |
|---|---|
| Unit Price with VAT: | 9 878,05280 Kč |






