



11887 | |
|---|---|
DigiKey Part Number | 2285-11887-ND |
Manufacturer | |
Manufacturer Product Number | 11887 |
Description | CAMERA COLOR SMNT OPEN AR0135CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1280 x 960 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1280 x 960 | |
Frames per Second | 50.0 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | AR0135CS | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.75µm x 3.75µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 828,05000 Kč | 7 828,05 Kč |
| Unit Price without VAT: | 7 828,05000 Kč |
|---|---|
| Unit Price with VAT: | 9 471,94050 Kč |






