Monochrome 1280 x 960 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 1280 x 960 Global CMOS USB 3.0
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

11885

DigiKey Part Number
2285-11885-ND
Manufacturer
Manufacturer Product Number
11885
Description
CAMERA MONO CMOUNT OPEN AR0135CS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 1280 x 960 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
1280 x 960
Frames per Second
50.0
Shutter
Global
Lens Mount
C
Sensor
AR0135CS
Type
CMOS
Interface
USB 3.0
Pixel Size
3.75µm x 3.75µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 619,12000 Kč7 619,12 Kč
Manufacturers Standard Package
Unit Price without VAT:7 619,12000 Kč
Unit Price with VAT:9 219,13520 Kč