



11876 | |
|---|---|
DigiKey Part Number | 2285-11876-ND |
Manufacturer | |
Manufacturer Product Number | 11876 |
Description | CAMERA MONO CSMNT OPN PYTHON480 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 808 x 608 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 808 x 608 | |
Frames per Second | 115.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | PYTHON 480 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 4.8µm x 4.8µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 879,10000 Kč | 4 879,10 Kč |
| Unit Price without VAT: | 4 879,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 903,71100 Kč |






