



11874 | |
|---|---|
DigiKey Part Number | 2285-11874-ND |
Manufacturer | |
Manufacturer Product Number | 11874 |
Description | CAMERA MONO BAREBOARD PYTHON480 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 808 x 608 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 808 x 608 | |
Frames per Second | 115.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | PYTHON 480 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 4.8µm x 4.8µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 669,75000 Kč | 4 669,75 Kč |
| 5 | 4 370,06200 Kč | 21 850,31 Kč |
| 10 | 4 258,28900 Kč | 42 582,89 Kč |
| 25 | 4 124,46920 Kč | 103 111,73 Kč |
| 50 | 4 032,85480 Kč | 201 642,74 Kč |
| Unit Price without VAT: | 4 669,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 650,39750 Kč |







