



11503 | |
|---|---|
DigiKey Part Number | 2285-11503-ND |
Manufacturer | |
Manufacturer Product Number | 11503 |
Description | CAMERA COLOR C-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1928 x 1088 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Category | Shutter Rolling |
Manufacturer Allied Vision, Inc. | Lens Mount C |
Series | Sensor AR0521HD |
Packaging Bulk | Type CMOS |
Part Status Active | Interface CSI-2 |
Color RGB | Pixel Size 2.2µm x 2.2µm |
Resolution 1928 x 1088 | Package / Case Module |
Frames per Second 118.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 649,17000 Kč | 4 649,17 Kč |
| Unit Price without VAT: | 4 649,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 625,49570 Kč |







