



11502 | |
|---|---|
DigiKey Part Number | 2285-11502-ND |
Manufacturer | |
Manufacturer Product Number | 11502 |
Description | CAMERA COLOR CS-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1928 x 1088 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1928 x 1088 | |
Frames per Second | 118.0 | |
Shutter | Rolling | |
Lens Mount | CS | |
Sensor | AR0521HD | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 649,17000 Kč | 4 649,17 Kč |
| Unit Price without VAT: | 4 649,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 625,49570 Kč |







