



11501 | |
|---|---|
DigiKey Part Number | 2285-11501-ND |
Manufacturer | |
Manufacturer Product Number | 11501 |
Description | CAMERA COLOR S-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1928 x 1088 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1928 x 1088 | |
Frames per Second | 118.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0521HD | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 881,62000 Kč | 4 881,62 Kč |
| 5 | 4 570,25600 Kč | 22 851,28 Kč |
| 10 | 4 454,11700 Kč | 44 541,17 Kč |
| 25 | 4 315,12240 Kč | 107 878,06 Kč |
| Unit Price without VAT: | 4 881,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 906,76020 Kč |







