



11495 | |
|---|---|
DigiKey Part Number | 2285-11495-ND |
Manufacturer | |
Manufacturer Product Number | 11495 |
Description | CAMERA MONO CMNT OPEN AR0135CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1280 x 960 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1280 x 960 | |
Frames per Second | 50.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | AR0135CS | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.75µm x 3.75µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 118,53000 Kč | 7 118,53 Kč |
| 5 | 6 688,36600 Kč | 33 441,83 Kč |
| 10 | 6 527,85800 Kč | 65 278,58 Kč |
| 25 | 6 335,71800 Kč | 158 392,95 Kč |
| Unit Price without VAT: | 7 118,53000 Kč |
|---|---|
| Unit Price with VAT: | 8 613,42130 Kč |







