



11490 | |
|---|---|
DigiKey Part Number | 2285-11490-ND |
Manufacturer | |
Manufacturer Product Number | 11490 |
Description | CAMERA COLR CSMNT OPEN PYTHON480 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 808 x 608 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 808 x 608 | |
Frames per Second | 115.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | PYTHON 480 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 4.8µm x 4.8µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 299,40000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 6 299,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 622,27400 Kč |







