Monochrome 808 x 608 Global CMOS CSI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monochrome 808 x 608 Global CMOS CSI-2
Sensor module vs. camera module
What is the Alvium camera platform for embedded and PC-based computer vision?

11487

DigiKey Part Number
2285-11487-ND
Manufacturer
Manufacturer Product Number
11487
Description
CAMERA MONO CMNT OPEN PYTHON480
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 808 x 608 Global CMOS CSI-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
808 x 608
Frames per Second
115.0
Shutter
Global
Lens Mount
C
Sensor
PYTHON 480
Type
CMOS
Interface
CSI-2
Pixel Size
4.8µm x 4.8µm
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 795,45000 Kč5 795,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 795,45000 Kč
Unit Price with VAT:7 012,49450 Kč