
PGHD-0406 | |
|---|---|
DigiKey Part Number | 1817-PGHD-0406-ND |
Manufacturer | |
Manufacturer Product Number | PGHD-0406 |
Description | SENSOR LVDT 152.4MM GEN PURPOSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 152.4mm General Purpose -40°C ~ 175°C |
Datasheet | Datasheet |
Category | Linear Range 152.4mm |
Manufacturer Alliance Sensors Group | Size / Dimension 260.4mm |
Packaging Bulk | Features General Purpose |
Part Status Active | Operating Temperature -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 391,86000 Kč | 33 391,86 Kč |
| 5 | 31 792,52600 Kč | 158 962,63 Kč |
| Unit Price without VAT: | 33 391,86000 Kč |
|---|---|
| Unit Price with VAT: | 40 404,15060 Kč |


