
LZE-9.5-6.4-A-00-10-S | |
|---|---|
DigiKey Part Number | 1817-LZE-9.5-6.4-A-00-10-S-ND |
Manufacturer | |
Manufacturer Product Number | LZE-9.5-6.4-A-00-10-S |
Description | LINEAR POSITION SENSOR 0.25" RAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Sensors Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | LVIT (Linear Variable Inductance Transducer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 6.35mm (0 ~ 0.25") | |
Output | 0 V ~ 10 V | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.15% | |
Resistance Tolerance | - | |
Voltage - Supply | 8V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 749,77000 Kč | 7 749,77 Kč |
| 5 | 7 290,28800 Kč | 36 451,44 Kč |
| 10 | 7 118,87800 Kč | 71 188,78 Kč |
| 25 | 6 913,62000 Kč | 172 840,50 Kč |
| Unit Price without VAT: | 7 749,77000 Kč |
|---|---|
| Unit Price with VAT: | 9 377,22170 Kč |

