LZE-9.5-6.4-A-00-10-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZE-9.5-150-A-00-10-S

DigiKey Part Number
1817-LZE-9.5-150-A-00-10-S-ND
Manufacturer
Manufacturer Product Number
LZE-9.5-150-A-00-10-S
Description
LINEAR POSITION SENSOR 6" RANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alliance Sensors Group
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
LVIT (Linear Variable Inductance Transducer)
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 150.00mm (0 ~ 5.91")
Output
0 V ~ 10 V
Output Signal
-
Actuator Type
Round Shaft
Linearity
±0.15%
Resistance Tolerance
-
Voltage - Supply
8V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-20°C ~ 105°C
Package / Case
Cylinder, Wire Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 028,56000 Kč9 028,56 Kč
58 505,16800 Kč42 525,84 Kč
108 309,80300 Kč83 098,03 Kč
258 075,96720 Kč201 899,18 Kč
Manufacturers Standard Package
Unit Price without VAT:9 028,56000 Kč
Unit Price with VAT:10 924,55760 Kč