
LZE-9.5-100-A-00-10-S | |
|---|---|
DigiKey Part Number | 1817-LZE-9.5-100-A-00-10-S-ND |
Manufacturer | |
Manufacturer Product Number | LZE-9.5-100-A-00-10-S |
Description | LINEAR POSITION SENSOR 4" RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Sensors Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | LVIT (Linear Variable Inductance Transducer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | 0 V ~ 10 V | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.15% | |
Resistance Tolerance | - | |
Voltage - Supply | 8V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 723,75000 Kč | 8 723,75 Kč |
| Unit Price without VAT: | 8 723,75000 Kč |
|---|---|
| Unit Price with VAT: | 10 555,73750 Kč |

