LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZE-13-200-A-00-10-S

DigiKey Part Number
1817-LZE-13-200-A-00-10-S-ND
Manufacturer
Manufacturer Product Number
LZE-13-200-A-00-10-S
Description
LINEAR POSITION SENSOR 8" RANGE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alliance Sensors Group
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
LVIT (Linear Variable Inductance Transducer)
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 200.00mm (0 ~ 7.87")
Output
0V ~ 10V
Output Signal
-
Actuator Type
Round Shaft
Linearity
±0.15%
Resistance Tolerance
-
Voltage - Supply
12V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-20°C ~ 105°C
Package / Case
Cylinder, Wire Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 846,67000 Kč8 846,67 Kč
58 328,68800 Kč41 643,44 Kč
108 135,42300 Kč81 354,23 Kč
257 904,05040 Kč197 601,26 Kč
Manufacturers Standard Package
Unit Price without VAT:8 846,67000 Kč
Unit Price with VAT:10 704,47070 Kč