
LZE-13-100-A-00-10-S | |
|---|---|
DigiKey Part Number | 1817-LZE-13-100-A-00-10-S-ND |
Manufacturer | |
Manufacturer Product Number | LZE-13-100-A-00-10-S |
Description | LINEAR POSITION SENSOR 4" RANGE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Sensors Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | LVIT (Linear Variable Inductance Transducer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | 0V ~ 10V | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.15% | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 730,13000 Kč | 8 730,13 Kč |
| 5 | 8 218,03000 Kč | 41 090,15 Kč |
| 10 | 8 026,96800 Kč | 80 269,68 Kč |
| 25 | 7 798,19520 Kč | 194 954,88 Kč |
| Unit Price without VAT: | 8 730,13000 Kč |
|---|---|
| Unit Price with VAT: | 10 563,45730 Kč |

