
LZE-13-050-A-00-10-S | |
|---|---|
DigiKey Part Number | 1817-LZE-13-050-A-00-10-S-ND |
Manufacturer | |
Manufacturer Product Number | LZE-13-050-A-00-10-S |
Description | LINEAR POSITION SENSOR 2" RANGE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
Category | Output 0V ~ 10V |
Manufacturer Alliance Sensors Group | Actuator Type Round Shaft |
Series | Linearity ±0.15% |
Packaging Box | Voltage - Supply 12V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology LVIT (Linear Variable Inductance Transducer) | Operating Temperature -20°C ~ 105°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Package / Case Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 526,24000 Kč | 8 526,24 Kč |
| 5 | 8 024,21800 Kč | 40 121,09 Kč |
| 10 | 7 837,00000 Kč | 78 370,00 Kč |
| 25 | 7 612,75760 Kč | 190 318,94 Kč |
| Unit Price without VAT: | 8 526,24000 Kč |
|---|---|
| Unit Price with VAT: | 10 316,75040 Kč |

