
LZE-13-025-A-00-10-S | |
|---|---|
DigiKey Part Number | 1817-LZE-13-025-A-00-10-S-ND |
Manufacturer | |
Manufacturer Product Number | LZE-13-025-A-00-10-S |
Description | LINEAR POSITION SENSOR 1" RANGE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Sensors Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | LVIT (Linear Variable Inductance Transducer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | 0V ~ 10V | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.15% | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 117,20000 Kč | 8 117,20 Kč |
| 5 | 7 635,88000 Kč | 38 179,40 Kč |
| 10 | 7 456,36900 Kč | 74 563,69 Kč |
| 25 | 7 241,39560 Kč | 181 034,89 Kč |
| Unit Price without VAT: | 8 117,20000 Kč |
|---|---|
| Unit Price with VAT: | 9 821,81200 Kč |

