LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRLI-27-450-R-00-20-A

DigiKey Part Number
1817-1051-ND
Manufacturer
Manufacturer Product Number
LRLI-27-450-R-00-20-A
Description
SENSOR LINEAR 457.2MM CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Datasheet
 Datasheet
EDA/CAD Models
LRLI-27-450-R-00-20-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alliance Sensors Group
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
LVIT (Linear Variable Inductance Transducer)
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 457.20mm (0 ~ 18.00")
Output
4mA ~ 20mA
Output Signal
-
Actuator Type
Round Shaft
Linearity
±0.15%
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119 528,14000 Kč19 528,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19 528,14000 Kč
Unit Price with VAT:23 629,04940 Kč