
LRLE-27-300-R-00-10-A | |
|---|---|
DigiKey Part Number | 1817-1043-ND |
Manufacturer | |
Manufacturer Product Number | LRLE-27-300-R-00-10-A |
Description | SENSOR LINEAR 304.8MM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
EDA/CAD Models | LRLE-27-300-R-00-10-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Sensors Group | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | LVIT (Linear Variable Inductance Transducer) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 304.80mm (0 ~ 12.00") | |
Output | 0 V ~ 10 V | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.15% | |
Resistance Tolerance | - | |
Voltage - Supply | 0V ~ 10V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 772,15000 Kč | 16 772,15 Kč |
| Unit Price without VAT: | 16 772,15000 Kč |
|---|---|
| Unit Price with VAT: | 20 294,30150 Kč |

