LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRI-19-150-R-00-20-A

DigiKey Part Number
1817-1030-ND
Manufacturer
Manufacturer Product Number
LRI-19-150-R-00-20-A
Description
SENSOR LINEAR 152.4MM CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Datasheet
 Datasheet
EDA/CAD Models
LRI-19-150-R-00-20-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4mA ~ 20mA
Manufacturer
Alliance Sensors Group
Actuator Type
Round Shaft
Series
Linearity
±0.15%
Packaging
Tube
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Cable
For Measuring
Linear Position
Operating Temperature
-20°C ~ 85°C
Technology
LVIT (Linear Variable Inductance Transducer)
Package / Case
Cylinder
Linear Range
0 ~ 152.40mm (0 ~ 6.00")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19 160,38000 Kč9 160,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 160,38000 Kč
Unit Price with VAT:11 084,05980 Kč