LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRE-19-100-R-00-10-A

DigiKey Part Number
1817-1023-ND
Manufacturer
Manufacturer Product Number
LRE-19-100-R-00-10-A
Description
SENSOR LINEAR 101.6MM CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Cable
Datasheet
 Datasheet
EDA/CAD Models
LRE-19-100-R-00-10-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 10 V
Manufacturer
Alliance Sensors Group
Actuator Type
Round Shaft
Series
Linearity
±0.15%
Packaging
Tube
Voltage - Supply
0V ~ 10V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Cable
Technology
LVIT (Linear Variable Inductance Transducer)
Operating Temperature
-20°C ~ 85°C
Linear Range
0 ~ 101.60mm (0 ~ 4.00")
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18 241,72000 Kč8 241,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 241,72000 Kč
Unit Price with VAT:9 972,48120 Kč