
GHSI-19-075-A-02-20-S | |
|---|---|
DigiKey Part Number | 1817-1018-ND |
Manufacturer | |
Manufacturer Product Number | GHSI-19-075-A-02-20-S |
Description | SENSOR LINEAR 76.2MM CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | GHSI-19-075-A-02-20-S Models |
Category | Output 4mA ~ 20mA |
Manufacturer Alliance Sensors Group | Actuator Type Round Shaft |
Series | Linearity ±0.15% |
Packaging Tube | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
For Measuring Linear Position | Operating Temperature -20°C ~ 85°C |
Technology LVIT (Linear Variable Inductance Transducer) | Package / Case Cylinder |
Linear Range 0 ~ 76.20mm (0 ~ 3.00") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 142,21000 Kč | 16 142,21 Kč |
| Unit Price without VAT: | 16 142,21000 Kč |
|---|---|
| Unit Price with VAT: | 19 532,07410 Kč |

